- RS Stock No.:
- 182-0404
- Mfr. Part No.:
- M12A-10PFFS-SF8B15
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0404
- Mfr. Part No.:
- M12A-10PFFS-SF8B15
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-10PFFS-SF8B15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.14 mm² |
Number of Cores | 10 |
Length | 1.5m |
Current Rating | 1.5 A |
Voltage Rating | 30 V ac/dc |
IP Rating | IP68, IP69K |
American Wire Gauge | 26 AWG |
Operating Temperature Range | -25 → +85 °C |
Standards Met | UL Recognized, UL1061 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |