Molex 120065 Series, M12 to Unterminated Cable assembly, 2m Cable

  • RS Stock No. 173-8801
  • Mfr. Part No. 120065-9527
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

Molex M12 WSOR Sensor Cable

From Molex, this Micro-Change cable assembly is designed to be resistant to Weld-Slag and Oil, and as such is well suited to industrial use. With a secure M12 connector, this WSOR cable assembly is a versatile and reliable solution to sensor and automation connection applications, and boasts an impressive degree of environmental protection when mated.

Features and Benefits:
• Knurled hex nut connection
• Weld-slag and Oil resistant
• Unshielded cable
• Gold plated brass contacts

BRAD - M12

Specifications
Attribute Value
Connector A Straight M12
Connector B Unterminated
Length 2m
Connector A Number of Contacts 5
Current Rating 4 A
Sheath Colour Black
IP Rating IP67
Voltage Rating 60 V
Cable Shape Multicore
Cross Sectional Area 0.34 mm²
Series 120065
Sheath Material Thermoplastic Polyurethane TPU
American Wire Gauge 22
Outer Diameter 5.5mm
Outer Sheath Material TPU
Minimum Operating Temperature -25°C
Conductor Material Brass
Connector A Housing Gender Plug
Shielding Unshielded
Standards Met CSA, UL 2125
Maximum Operating Temperature +85°C
Discontinued product