JST XSR Series, Socket to Socket Cable assembly, 50mm Cable

  • RS Stock No. 166-7320
  • Mfr. Part No. 04XSRXSR36L50
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

JST XSR Series 0.6 mm Wire to Board IDC Wire to Board Cable Assemblies

XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.

0.6mm Wire-to-Board - JST XSR Connectors

Specifications
Attribute Value
Connector A Socket
Connector B Socket
Length 50mm
Connector A Number of Contacts 4
Connector B Number of Contacts 4
Series XSR
Temporarily out of stock - back order for despatch 28/08/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 1000)
MYR 3.78
units
Per unit
Per Bag*
1000 +
MYR3.78
MYR3,780.00
*price indicative
Related Products
The capacitor consists of a ceramic disc which ...
Description:
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having ...
TE Connectivity’s AMP+ HVA280 touch-proof cable assemblies are ...
Description:
TE Connectivity’s AMP+ HVA280 touch-proof cable assemblies are designed for flexibility with options for various electrical vehicle device applications. These EV cable connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range. Multiple ...
PUD series crimp socket contacts for use in ...
Description:
PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.Stock ...
These Brad® Mini-Change® A-Size, male, straight, external thread ...
Description:
These Brad® Mini-Change® A-Size, male, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, male, straight, external thread Receptacles are PVC, 16 AWG to UL1061. Male Contacts have a low ...