Bulgin M8 Series, Straight M8 to Unterminated Cable assembly, 1m Cable

  • RS Stock No. 144-6747
  • Mfr. Part No. PXPPVC08FIM04ACL010PVC
  • Manufacturer Bulgin
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.

Straight & right angled configurations3, 4 or 5 contactsMetal & plastic shell optionsA & B codedEnvironmental protection class IP67Field installable connectors, panel mounts & overmolded cable optionsPVC or PUR jacketed cable variants with many lengths from 1m – 15m

M8 Flex Inline Body Male

Specifications
Attribute Value
Connector A Straight M8
Connector B Unterminated
Length 1m
Connector A Number of Contacts 4
Current Rating 3 A
Sheath Colour Black
IP Rating IP67
Voltage Rating 30 V
Cable Shape Single Core
Cross Sectional Area mm²
Outer Diameter 3 3.5mm
Connector A Housing Gender Plug
Sheath Material Polyurethane PUR
Conductor Resistance <10 mΩ
Maximum Operating Temperature +80°C
Outer Sheath Material PVC
Conductor Material Brass
Minimum Operating Temperature -25°C
Series M8
Shielding Unshielded
424 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 65.93
units
Per unit
1 - 4
MYR65.93
5 - 24
MYR59.30
25 - 49
MYR56.00
50 +
MYR52.68
Related Products
TE Connectivity's M8 connectors feature a zinc die ...
Description:
TE Connectivity's M8 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other ...
Family of connectors commonly used in automation, particularly ...
Description:
Family of connectors commonly used in automation, particularly for connecting proximity sensors and detectors.Provision of contacts as per CEI947-5-2.Quick wiring for the user, thanks to auto-piercing contact technology (no wire stripping necessary).Connectors with cable gland and cable grip.Screw locking.Socket ...
M8 male or female connectors to free end ...
Description:
M8 male or female connectors to free end cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 - free end cable ...
M8 to M8 connector cable assemblies, 3 way ...
Description:
M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated. 100 mating cyclesOperating temperature range -25 to +90 °CSurge voltage ...