- RS Stock No.:
- 144-1259
- Mfr. Part No.:
- 7000-P4281-9800100
- Manufacturer:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 144-1259
- Mfr. Part No.:
- 7000-P4281-9800100
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The resistance to aggressive media should be individually tested for your application.
Specifications
Attribute | Value |
---|---|
Series | 7000 |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Length | 1m |
Current Rating | 16 A |
Voltage Rating | 63 V ac/dc |
IP Rating | IP67 |
Insulation Material | PUR |
Cable Shape | Multicore |
Operating Temperature Range | -25 → +85 °C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
American Wire Gauge | 16 |
Minimum Bend Radius | 10 x Cable Diameter (Moving) mm, 7.5 x Cable Diameter (Fixing) mm |
Standards Met | EN 60529, IEC 60664-1 Category I |