- RS Stock No.:
- 862-5076
- Mfr. Part No.:
- 7447713
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 862-5076
- Mfr. Part No.:
- 7447713
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
WE-PD SMD Shielded Power Inductor Kit
They have a plastic base in the one piece construction thus making them more suitable for high vibration or shock applications
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Reflow soldering recommended
Operating temperature: –40°C to +125°
Applications: Switching Regulators with low operating voltages (computer, laptop, mobile phones, pagers); Integrated DC/DC-converter; Graphic cards
Also perfectly suitable for switching regulators with extremely high efficiency greater than 86%
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Reflow soldering recommended
Operating temperature: –40°C to +125°
Applications: Switching Regulators with low operating voltages (computer, laptop, mobile phones, pagers); Integrated DC/DC-converter; Graphic cards
Also perfectly suitable for switching regulators with extremely high efficiency greater than 86%
Surface Mount Inductors and Chokes
Specifications
Attribute | Value |
---|---|
Kit Includes | 1030/1050 WE-PD SMD Power Inductor Choke |