- RS Stock No.:
- 831-3789
- Mfr. Part No.:
- NCN4-12GM40-Z0-V1
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 831-3789
- Mfr. Part No.:
- NCN4-12GM40-Z0-V1
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Two Wire DC Threaded Barrel Sensors
Brass nickel plated housing with PBT sensing face
2 wire DC
Not embeddable
LED indication
Reverse polarity and short circuit protection
2 wire DC
Not embeddable
LED indication
Reverse polarity and short circuit protection
Pepperl + Fuchs
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M12 x 1 |
Detection Range | 4 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67 |
Supply Voltage | 5 → 30 V dc |
Length | 55mm |
Maximum DC Voltage | 60V |
Mounting Type | Non-Flush |
Switching Current | 100 mA |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 800Hz |
Shielding | Partial |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |