Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, NPN Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 831-3593
- Mfr. Part No.:
- NBB5-18GM60-A0-V1
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 831-3593
- Mfr. Part No.:
- NBB5-18GM60-A0-V1
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Pepperl + Fuchs
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | NPN |
Detection Range | 5 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 70mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Housing Material | Brass Nickel Plated |
Shielding | Unshielded |
Maximum Switching Frequency | 800Hz |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |