- RS Stock No.:
- 831-3376
- Mfr. Part No.:
- NBB1.5-6.5S16-E2
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 831-3376
- Mfr. Part No.:
- NBB1.5-6.5S16-E2
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Output Type | PNP-NO |
Detection Range | 1.5 mm |
Terminal Type | Cable |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 16mm |
Width | 6.5mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 200 mA |
Housing Material | Stainless Steel |
Maximum Switching Frequency | 6kHz |
Maximum Operating Temperature | +85°C |
Shielding | Unshielded |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |