Panasonic Inductive Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 815-5956
- Mfr. Part No.:
- GX-M8B-P
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-5956
- Mfr. Part No.:
- GX-M8B-P
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M8 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 1.5 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 33mm |
Maximum DC Voltage | 24V |
Mounting Type | Flush Mount |
Switching Current | 10 mA |
Shielding | Shielded |
Housing Material | Brass Nickel Plated, PPS |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 5kHz |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |