Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, 0.8 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 610-5139
- Mfr. Part No.:
- 3RG4200-1AB00-PF
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 610-5139
- Mfr. Part No.:
- 3RG4200-1AB00-PF
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Product Details
BERO 3RG4 — Inductive proximity switch
Cylindrical design
LED status display
Short circuit and reverse polarity protection
LED status display
Short circuit and reverse polarity protection
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | PNP-NO |
Detection Range | 0.8 mm |
Terminal Type | Cable |
Supply Voltage | 24 V dc |
IP Rating | IP67 |
Length | 25mm |
Width | 4mm |
Maximum DC Voltage | 30V |
Switching Current | 200 mA |
Maximum Switching Frequency | 2.5kHz |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |