VCC Orange neon Indicator, 125 V dc

  • RS Stock No. 889-7136
  • Mfr. Part No. 36EN-2313
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC 36 Series Panel Mount Indicators

VCC 36 Series Panel Mount Indicators feature a wide variety of lenses, colours, voltage and bezel variations that make this series suitable for a wide range of applications. The 36 series are press-fit mounted in an 8 mm mounting hole.

Polycarbonate lens
Aluminium bezel
Pre-wired leads

VCC LED & Neon Panel Mount Indicators

Specifications
Attribute Value
Voltage Rating 125 V dc
Light Output Colour Orange
Lamp Type Neon
Shape Rectangular
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 28.44
units
Per unit
1 +
MYR28.44
Related Products
From RS Pro, a range of LED indicators. ...
Description:
From RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a snap-in technology. The incredible ease of the installation process ensures these LED indicators are perfect for your application. All ...
Brought to you by RS Pro, these neon ...
Description:
Brought to you by RS Pro, these neon indicators have diffused, recessed style lenses with a prominent bezel. Neon indicators have a low power consumption and long life, making them ideal for various equipment applications. These RS Pro indicators are ...
14mm coloured diffused polycarbonate Prominent or low profile ...
Description:
14mm coloured diffused polycarbonate Prominent or low profile style lensWhite nylon 6.6 bodyChrome bezel230V types suitable for 200-250Va.c.110V types suitable for 100-130Va.c.Average life expectancy - 20000 hours (except green - 5000 hours)0.25in. (6.3 x 0.8mm) terminals.
Apem QS series snap-in panel mount LED indicators ...
Description:
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power ...