Signal Construct Blue Panel Mount Indicator, 12 → 14V, 8mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 817-3415
- Mfr. Part No.:
- SMZD08422
- Manufacturer:
- Signal Construct
61 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR56.26
Units | Per Unit |
1 - 24 | MYR56.26 |
25 - 49 | MYR55.09 |
50 - 99 | MYR53.44 |
100 - 249 | MYR52.14 |
250 + | MYR50.99 |
- RS Stock No.:
- 817-3415
- Mfr. Part No.:
- SMZD08422
- Manufacturer:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct 8mm Recessed LED Panel Indicators, SMZD Series
Low profile reflector head
Chrome plated brass housing
Protection class: IP40
Chrome plated brass housing
Protection class: IP40
Supplied with
Nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 75mcd |
Length | 32mm |