- RS Stock No.:
- 786-3596
- Mfr. Part No.:
- QS63XXG24
- Manufacturer:
- APEM
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR21.80
Units | Per Unit |
1 - 24 | MYR21.80 |
25 - 49 | MYR21.34 |
50 - 99 | MYR20.69 |
100 - 399 | MYR20.18 |
400 + | MYR19.74 |
- RS Stock No.:
- 786-3596
- Mfr. Part No.:
- QS63XXG24
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 6mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Colour | Green |
Current Rating | 20mA |
Intensity | 20mcd |
Length | 20.3mm |