- RS Stock No.:
- 723-9511
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Price Each
MYR64.27
units | Per Unit |
1 - 24 | MYR64.27 |
25 - 49 | MYR62.35 |
50 - 99 | MYR60.43 |
100 - 499 | MYR59.14 |
500 + | MYR48.66 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 723-9511
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LEDs require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with black chrome bezels and offer a selection of voltage ratings and bezel styles.
8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Supplied with
Fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 90mcd |
Length | 25.5mm |