- RS Stock No.:
- 703-9080
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29/04/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR111.58
Units | Per Unit |
1 - 24 | MYR111.58 |
25 - 49 | MYR109.23 |
50 - 99 | MYR105.95 |
100 - 499 | MYR103.34 |
500 + | MYR85.05 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-9080
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro LED Indicators, 14 mm Mount Flush Bezel
Brought to you by RS Pro, these LED indicators are an excellent solution for various applications. The body features a wire termination and are sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Pro LED indicators give a high level of brightness and a long life, making them ideal for various equipment applications. All models are highly reliable and excellent quality.
Features and Benefits
10 mm coloured diffused epoxy lens
Maximum panel thickness 11 mm
Wire terminations
Bi-colour are one red (+) Anode and one black (-) Cathode, the second colour is obtained by reversing the voltage.
Tri-colour wires are one red (+) and one green (+) Anode and one black (-) Cathode
Sealed to IP67
Maximum panel thickness 11 mm
Wire terminations
Bi-colour are one red (+) Anode and one black (-) Cathode, the second colour is obtained by reversing the voltage.
Tri-colour wires are one red (+) and one green (+) Anode and one black (-) Cathode
Sealed to IP67
What is a tri-colour LED?
Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.
What are the benefits of an LED?
Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
What kind of protection do these indicators have?
Each LED Indicator is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Are there fixings supplied with these indicators?
Each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Approvals
UL
Supplied with
fixing nut, spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6 → 36V dc |
Light Output Colour | Red |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 10mcd |
Length | 30.6mm |