- RS Stock No.:
- 627-2144
- Mfr. Part No.:
- BN-60-1-G
- Manufacturer:
- Sato Parts
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR22.24
Units | Per Unit |
1 - 49 | MYR22.24 |
50 + | MYR21.77 |
- RS Stock No.:
- 627-2144
- Mfr. Part No.:
- BN-60-1-G
- Manufacturer:
- Sato Parts
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Neon Lamp, BN-60 Series
Specifications
Attribute | Value |
---|---|
Voltage Rating | 100 → 125V ac |
Light Output Colour | Green |
Lamp Type | Neon |
Termination Type | Solder Tab |
Bezel Colour | Green |