- RS Stock No.:
- 615-1126
- Mfr. Part No.:
- SMEP3017289
- Manufacturer:
- Signal Construct
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR155.27
Units | Per Unit |
1 + | MYR155.27 |
- RS Stock No.:
- 615-1126
- Mfr. Part No.:
- SMEP3017289
- Manufacturer:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Panel Indicator, 30mm Mounting, 24/28Vac/dc and 230Vac
High Brightness
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
Supplied with
sealing washer and fixing nut
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 30mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 4.2mA |
Length | 60.2mm |