- RS Stock No.:
- 374-0773
- Mfr. Part No.:
- OXL/CLH/63/24AC/FL30/YW
- Manufacturer:
- Oxley
- RS Stock No.:
- 374-0773
- Mfr. Part No.:
- OXL/CLH/63/24AC/FL30/YW
- Manufacturer:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac |
Light Output Colour | Yellow |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 15mA |
Intensity | 375mcd |
Length | 13.5mm |