- RS Stock No.:
- 361-4416
- Mfr. Part No.:
- OXL/CLH/100/FL30/BE
- Manufacturer:
- Oxley
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR57.18
Units | Per Unit |
1 + | MYR57.18 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-4416
- Mfr. Part No.:
- OXL/CLH/100/FL30/BE
- Manufacturer:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
LED Indicators 10mm Mounting, Ultra - Bright, OXL / CLH / 100 Series
7.11mm coloured fresnel polycarbonate lens
Choice of prominent lens or low profile styles
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
300mm length wire lead connection
Life expectancy: 90000 Hours
Mounting hole size: Ø10.15mm
Choice of prominent lens or low profile styles
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
300mm length wire lead connection
Life expectancy: 90000 Hours
Mounting hole size: Ø10.15mm
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Blue |
Mounting Hole Size | 10.2mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 20mA |
Length | 18.7mm |