- RS Stock No.:
- 361-3873
- Mfr. Part No.:
- STR/LH/8/110/FL30/AL
- Manufacturer:
- Oxley
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
999974 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR177.51
Units | Per Unit |
1 + | MYR177.51 |
- RS Stock No.:
- 361-3873
- Mfr. Part No.:
- STR/LH/8/110/FL30/AL
- Manufacturer:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
Oxley 8mm High Contrast IP68 LED Indicators, STR/LH/8 Series
STR/LH/8 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH/8 have a rugged construction comprised of metal and glass offer a reliable option.
High contrast 8mm white diffused convex glass lens.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
Supplied with
sealing ring, fixing nut and crinkle washer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP68 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 5mA |
Intensity | 10mcd |
Length | 31mm |