- RS Stock No.:
- 237-0452
- Mfr. Part No.:
- C027700NAG
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 237-0452
- Mfr. Part No.:
- C027700NAG
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10mm Mount Neon Indicator
14mm coloured diffused polycarbonate Prominent or low profile style lens
White nylon 6.6 body
Chrome bezel
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
White nylon 6.6 body
Chrome bezel
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, CSA, DEMKO, SEMKO, KEMA, UL Recognised Component
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Green |
Mounting Hole Size | 10mm |
Lamp Type | Neon |
Bezel Style | Prominent |
Bezel Colour | Chrome |