- RS Stock No.:
- 237-0288
- Mfr. Part No.:
- C287000NAR
- Manufacturer:
- Arcolectric (Bulgin) Ltd
363 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR29.13
Units | Per Unit |
1 - 49 | MYR29.13 |
50 - 99 | MYR28.54 |
100 - 249 | MYR27.66 |
250 - 499 | MYR27.03 |
500 + | MYR26.46 |
- RS Stock No.:
- 237-0288
- Mfr. Part No.:
- C287000NAR
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
12.7mm Mount, 13.6mm Lens
13.6mm coloured diffused polycarbonate lens
Snap-in fixing, no additional hardware required
Clear lens types contain a red neon lamp providing a high on/off contrast
230V types suitable for 200-250Vac
110V types suitable for 100-130Vac
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Snap-in fixing, no additional hardware required
Clear lens types contain a red neon lamp providing a high on/off contrast
230V types suitable for 200-250Vac
110V types suitable for 100-130Vac
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, UL recognised component
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Mounting Hole Size | 12.7mm |
Bezel Style | Prominent |