- RS Stock No.:
- 211-8518
- Mfr. Part No.:
- XVLA125
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 21/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR52.13
Units | Per Unit |
1 + | MYR52.13 |
- RS Stock No.:
- 211-8518
- Mfr. Part No.:
- XVLA125
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electrics yellow pilot light with diameter of 8 and protection class of IP40.
Built-in Diode
Long Life
Long Life
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
IP Rating | IP40 |
Series | XVL |
Better World Product | Yes |
Better World Verification | Green Premium |