Sloan Yellow Indicator, 24 V dc, 6.4mm Mounting Hole Size, Solder Tab Termination

  • RS Stock No. 178-0763
  • Mfr. Part No. 194 S018A2Y300D JAUNE
  • Manufacturer Sloan
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

194 Series flush indicator lamps

Indicator lights with coloured lenses and a T-1 LED.
Solder tag connections.
Countersunk head for flush mounting.
Versions with integral resistor (24 Vdc) or without resistor.

//media.rs-online.com/t_line/LF178070-10.gif
Specifications
Attribute Value
Voltage Rating 24 V dc
Light Output Colour Yellow
Mounting Hole Size 6.4mm
Lamp Type LED
Lamp Size 6.5 mm
Termination Type Solder Tab
Bezel Colour Metallic (Nickel Plated)
Current Rating 20 mA
Intensity 12 mcd
19 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 67.00
units
Per unit
1 - 9
MYR67.00
10 - 24
MYR63.07
25 - 49
MYR60.31
50 - 99
MYR58.45
100 +
MYR56.69
Related Products
Brought to you by RS Pro, a high ...
Description:
Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation ...
Brought to you under the RS Pro, these ...
Description:
Brought to you under the RS Pro, these LED indicators feature solder lug terminals, a Black or chrome bezel and is sealed to an ingress protection of IP67. Ensuring the suitability for use in harsh outdoor environments. RS Pro LED ...
RS 14mm panel mount hyper bright LED indicators, ...
Description:
RS 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, ...
5.1mm high contrast smoked polycarbonate lens9mm low profile ...
Description:
5.1mm high contrast smoked polycarbonate lens9mm low profile bezel black anodised aluminium housingSealed to IP67Sunlight viewableFully internally pottedShock and vibration resistantCrimp available separately (stock no. 321-2773).