- RS Stock No.:
- 171-3280
- Mfr. Part No.:
- 114 S0011G2FL2P0
- Manufacturer:
- Sloan
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR172.95
Units | Per Unit |
1 - 9 | MYR172.95 |
10 - 24 | MYR169.31 |
25 - 49 | MYR164.13 |
50 - 99 | MYR160.17 |
100 + | MYR156.73 |
- RS Stock No.:
- 171-3280
- Mfr. Part No.:
- 114 S0011G2FL2P0
- Manufacturer:
- Sloan
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
114 series subminiature neon indicator lamps
Indicator lights with coloured lenses and a neon or fluorescent lamp.
Solder contact terminals.
A series resistor should be added to power the indicator light with 110 or 220 Vdc.
Solder contact terminals.
A series resistor should be added to power the indicator light with 110 or 220 Vdc.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Green |
Mounting Hole Size | 6.2mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Current Rating | 550µA |