- RS Stock No.:
- 576-620
- Mfr. Part No.:
- IND515205-240-T/OPL
- Manufacturer:
- CAMDENBOSS
355 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR25.99
Units | Per Unit |
1 - 24 | MYR25.99 |
25 - 99 | MYR25.91 |
100 - 249 | MYR25.13 |
250 - 499 | MYR24.14 |
500 + | MYR23.66 |
- RS Stock No.:
- 576-620
- Mfr. Part No.:
- IND515205-240-T/OPL
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
6.4mm Mount Neon Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
125V type suitable for 110-125V a.c.
250V types suitable for 200-250V a.c.
Opal lens illuminates orange
Average life expectancy 10000 hours when ran at 115V & 230V respectively
Nickel plated brass bezel
125V type suitable for 110-125V a.c.
250V types suitable for 200-250V a.c.
Opal lens illuminates orange
Average life expectancy 10000 hours when ran at 115V & 230V respectively
Supplied with
fixing nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 240V |
Light Output Colour | Orange |
Mounting Hole Size | 6.4mm |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 800µA |