- RS Stock No.:
- 211-831
- Manufacturer:
- RS PRO
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR91.89
Units | Per Unit |
1 - 9 | MYR91.89 |
10 - 24 | MYR89.13 |
25 - 49 | MYR86.37 |
50 - 249 | MYR84.54 |
250 + | MYR69.58 |
- RS Stock No.:
- 211-831
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products are sealed to IP67, have .011in. (2.8x0.8mm) terminals and are supplied with fixing nut, washer and gasket. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 115 V dc, 230V ac |
Light Output Colour | Red |
Mounting Hole Size | 19mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 80mcd |
Length | 67.5mm |