- RS Stock No.:
- 209-951
- Manufacturer:
- RS PRO
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR45.29
Units | Per Unit |
1 + | MYR45.29 |
- RS Stock No.:
- 209-951
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 12 & 24Vdc, Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
5mm coloured diffused epoxy lens
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)
Note
Article 210-793 is a pin protection tube and not an indicator (the generic indicator product description is not valid for this product)
Supplied with
fixing nut and washer
LED Indicator, 12 & 24Vdc, Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
" 5mm coloured diffused epoxy lens
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
" 5mm coloured diffused epoxy lens
Length: 37mm
Life Expectancy: 100000 Hours
Operating Temperature range: -25 to +75°C
Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 90mcd |
Length | 34.8mm |