- RS Stock No.:
- 204-978
- Manufacturer:
- RS PRO
44 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR85.69
Units | Per Unit |
1 - 9 | MYR85.69 |
10 - 24 | MYR83.89 |
25 - 49 | MYR81.38 |
50 - 249 | MYR79.37 |
250 + | MYR65.32 |
- RS Stock No.:
- 204-978
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
16mm coloured diffused round or flat lens
25mm dia. chrome bezel
High brightness
Extra positive terminal to allow maximum circuit design flexibility
Operating Temperature: -20°C to +60°C
Life Expectancy: 100000 Hours
Has 2 negative terminals to allow "daisy chaining"
Supplied with fixing nut, washer and gasket
0.11in. (2.8x0.8mm) terminals connections
25mm dia. chrome bezel
High brightness
Extra positive terminal to allow maximum circuit design flexibility
Operating Temperature: -20°C to +60°C
Life Expectancy: 100000 Hours
Has 2 negative terminals to allow "daisy chaining"
Supplied with fixing nut, washer and gasket
0.11in. (2.8x0.8mm) terminals connections
Note
*It is recommended that the spare terminals are insulated if not used.
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
" 16mm coloured diffused round or flat lens
25mm dia. chrome bezel
High brightness
Extra positive terminal to allow maximum circuit design flexibility
Operating Temperature: -20°C to +60°C
Life Expectancy: 100000 Hours
Has 2 negative terminals to allow "daisy chaining"
Supplied with fixing nut, washer and gasket
0.11in. (2.8x0.8mm) terminals connections"
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
" 16mm coloured diffused round or flat lens
25mm dia. chrome bezel
High brightness
Extra positive terminal to allow maximum circuit design flexibility
Operating Temperature: -20°C to +60°C
Life Expectancy: 100000 Hours
Has 2 negative terminals to allow "daisy chaining"
Supplied with fixing nut, washer and gasket
0.11in. (2.8x0.8mm) terminals connections"
Note
*It is recommended that the spare terminals are insulated if not used.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 70mcd |
Length | 51.5mm |