SCA103T-D04-004 Murata, Inclinometer Sensor SPI 4.75 → 5.25 V, 12-Pin SMD

  • RS Stock No. 799-9184
  • Mfr. Part No. SCA103T-D04-004
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

Inclinometers, Murata

Specifications
Attribute Value
Number of Axis 1
Technology Analogue, Digital
Interface Type SPI
Sensitivity 16 V/g, 280 mV/°
Mounting Type Surface Mount
Package Type SMD
Pin Count 12
Dimensions 15.59 x 8.39 x 5.2mm
Length 15.59mm
Width 8.39mm
Height 5.2mm
Maximum Frequency Response 28Hz
Maximum Operating Supply Voltage 5.25 V
Minimum Frequency Response 8Hz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4.75 V
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 345.88
units
Per unit
1 - 19
MYR345.88
20 +
MYR332.40