ADIS16209CCCZ Analog Devices, Inclinometer 2-Axis SPI, 16-Pin LGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Dual-mode inclinometer systemDual-axis, horizontal operation, ±90°Single-axis, vertical operation, ±180°High accuracy, 0.1°Digital inclination data, 0.025° resolutionDigital acceleration data, 0.244 mg resolution±1.7 g accelerometer measurement rangeDigital temperature sensor outputDigitally controlled bias calibrationDigitally controlled sample rateDigitally controlled frequency responseDual alarm settings with rate/threshold limitsAuxiliary digital I/ODigitally activated self-testDigitally activated low power modeSPI-compatible serial interfaceAuxiliary 12-bit ADC input and DAC outputSingle-supply operation: 3.0 V to 3.6 V3500 g powered shock survivabilityApplicationsPlatform control, stabilization, and alignmentTilt sensing, inclinometers, levelingMotion/position measurementMonitor/alarm devices (security, medical, safety)Navigation

Specifications
Attribute Value
Number of Axis 2
Noise 1.7mg rms
Technology Digital
Interface Type SPI
Sensitivity 0.245mg/LSB
Mounting Type Surface Mount
Package Type LGA
Pin Count 16
Dimensions 9.35 x 9.35 x 3.9mm
Length 9.35mm
Width 9.35mm
Height 3.9mm
Maximum Frequency Response 5.5 kHz, 50 Hz
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 3 V
336 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 168)
MYR 298.304
units
Per unit
Per Tray*
168 +
MYR298.304
MYR50,115.072
*price indicative