Bailey Electric & Electronics bv E27 Oven Bulb, Clear, 240 V, 104 mA, 1000h

Subtotal (1 unit)*

MYR9.94

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9.94

*price indicative

RS Stock No.:
296-717
Mfr. Part No.:
145572
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Voltage Rating

240 V

Wattage

25 W

Lamp Base

E27

Current Rating

104 mA

Diameter

30mm

Lamp Size

T30

Lens Colour

Clear

Life Hours

1000h

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Tube Clear Oven is a reliable heat resistant light bulb designed for baking ovens with temperatures up to 300°C.

Colour Colourless
Diameter 30mm
Total length 60mm

Related links