Addgards Red Impact Protector 1200mm x 183mm
- RS Stock No.:
- 218-1014
- Mfr. Part No.:
- BS183RED
- Manufacturer:
- Addgards
View all Impact Protectors
10 In Global stock for delivery within 4 - 6 working days
Price Each
MYR540.64
units | Per Unit |
1 + | MYR540.64 |
- RS Stock No.:
- 218-1014
- Mfr. Part No.:
- BS183RED
- Manufacturer:
- Addgards
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
The Addgards have durable plastic sleeves to protect steel bollards from weathering and erosion. This bollard sleeves have no maintenance or re painting required. The diameter of the sleeve is 183 mm and the colour of the sleeve is red reflective.
Easy to fit just slide over existing steel bollard
Secure fit with self adhesive foam strip
Cost effective
Specifications
Attribute | Value |
Protection Shape | Cylindrical |
Material | Plastic |
Colour | Red |
Length | 1200mm |
Diameter | 183mm |