- RS Stock No.:
- 183-7488
- Mfr. Part No.:
- B5T007001010
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 183-7488
- Mfr. Part No.:
- B5T007001010
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HVC incorporates ten different image sensing functions like Face recognition in an easy-to-mount and compact format to provide image sensing capability to various devices.
Choice of wide-angle type and long-distance type depending of detection distance or range needs.
Incorporates ten different image sensing functions used to recognize people's conditions.
Incorporates ten different image sensing functions used to recognize people's conditions.
Specifications
Attribute | Value |
---|---|
Series | B5T |
Dimensions | 45 x 45mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | 0 °C |