- RS Stock No.:
- 145-8634
- Mfr. Part No.:
- IKW15T120FKSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 145-8634
- Mfr. Part No.:
- IKW15T120FKSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
Collector-emitter voltage range 1100 to 1600V
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 30 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 110 W |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 16.03 x 21.1 x 5.16mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |