- RS Stock No.:
- 842-0077
- Mfr. Part No.:
- PX0695/10/28
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 842-0077
- Mfr. Part No.:
- PX0695/10/28
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10A Flange Fixing Standard (C14)
250Vac/10A rated, type 250 ( 0.25 in) blade receptacles
Use insulating boot stock no.211-0913
Choice of 6.3mm 195-912 or 2.8mm 801-954 push -on receptacles for black version
For plug to socket retaining clamp use stock no.195-928
Depth 33mm, fixing hole diameter 3.5mm
Front fixing dimensions 27.4 x 19.8 mm, rear fixing dimensions 40 x 22.7 mm
Use insulating boot stock no.211-0913
Choice of 6.3mm 195-912 or 2.8mm 801-954 push -on receptacles for black version
For plug to socket retaining clamp use stock no.195-928
Depth 33mm, fixing hole diameter 3.5mm
Front fixing dimensions 27.4 x 19.8 mm, rear fixing dimensions 40 x 22.7 mm
Note
All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C
Approvals
UL recognised component, CSA Certified, BSI, IMQ, SEMKO, VDE
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Fuses | None |
Switch Type | 3 Pole |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
IEC Connector Type | EN60 320-2-2 |
Width | 35.5mm |
Depth | 33.1mm |
Height | 27.8mm |