Female EN60 320-2-2 IEC Filter Flange Mount,Tab,Rated At 15A,250 V ac Operating Frequency 50Hz

  • RS Stock No. 842-0070
  • Mfr. Part No. PX0578/63
  • Manufacturer Bulgin
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

10A Flange Fixing Standard (C14)

250Vac/10A rated, type 250 ( 0.25 in) blade receptacles
Use insulating boot stock no.211-0913
Choice of 6.3mm 195-912 or 2.8mm 801-954 push -on receptacles for black version
For plug to socket retaining clamp use stock no.195-928
Depth 33mm, fixing hole diameter 3.5mm
Front fixing dimensions 27.4 x 19.8 mm, rear fixing dimensions 40 x 22.7 mm

Note

All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C

Approvals

UL recognised component, CSA Certified, BSI, IMQ, SEMKO, VDE

Specifications
Attribute Value
Gender Female
Number of Fuses None
Switch Type 3 Pole
Termination Method Tab
Current Rating 15A
Voltage Rating 250 V ac
Mounting Type Flange Mount
Operating Frequency 50Hz
IEC Connector Type EN60 320-2-2
Width 40mm
Depth 21.3mm
Height 22mm
Temporarily out of stock - back order for despatch 03/04/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 8.131
units
Per unit
Per Pack*
100 +
MYR8.131
MYR813.10
*price indicative
Related Products
Schurter 5130 series panel mount C20 IEC appliance ...
Description:
Schurter 5130 series panel mount C20 IEC appliance inlets with line filter. The 5130 series has a completely closed filter case that offers high performance filtering. Screw fixing from the front or snap-inQuick connect terminals: 6.3 x 0.8 mmPanel mountStandard ...
The FN9264 IEC inlet filter combines an IEC ...
Description:
The FN9264 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide election of amperage ratings, mounting possibilities and filters for medical applications are designed to offer various solution. ...
These chassis-mounted standard filters must be fitted as ...
Description:
These chassis-mounted standard filters must be fitted as close as possible to the mains supply point of entry.These filters can protect equipment against any undesirable interference from the mains supply. They also overcome undesirable interference voltages caused by the equipment ...
These chassis-mounted standard filters must be fitted as ...
Description:
These chassis-mounted standard filters must be fitted as close as possible to the mains supply point of entry.These filters can protect equipment against any undesirable interference from the mains supply. They also overcome undesirable interference voltages caused by the equipment ...