- RS Stock No.:
- 708-4055
- Mfr. Part No.:
- FN9244B-3-06
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 708-4055
- Mfr. Part No.:
- FN9244B-3-06
- Manufacturer:
- Schaffner
Legislation and Compliance
Product Details
FN9244B IEC Inlet Filter - Medical
Combines IEC inlet and mains filter with superior filter attenuation in small form factor
Standard housing with mounting flanges
Standard housing with mounting flanges
Applications:
Portable electrical / electronic equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Rack mounting equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Rack mounting equipment
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Faston |
Current Rating | 3A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 0 → 400Hz |
Width | 48mm |
Depth | 57.9mm |
Height | 22.5mm |