- RS Stock No.:
- 302-9751
- Mfr. Part No.:
- FN7560-10-M3
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 302-9751
- Mfr. Part No.:
- FN7560-10-M3
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN 756x series feed-through filters
Feed-through filters for use with DC, and which offer excellent performance at high frequencies.
Recommended for use with power supplies and communication equipment that must comply with EN 60950 (IEC 950).
Composed of Y4 class capacitors.
Recommended for use with power supplies and communication equipment that must comply with EN 60950 (IEC 950).
Composed of Y4 class capacitors.
Standards: EN 132400, EN 60950 and IEC 950
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Series | FN 756X |