- RS Stock No.:
- 870-3426
- Mfr. Part No.:
- EC12.1101.001
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3426
- Mfr. Part No.:
- EC12.1101.001
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
EC12 Series
Schurter EC12 series C14 power entry modules are a high performance IEC inlet that feature a line filter and line switch. The EC12 series are designed to be panel mounted with screw-on mountings from the front.
Panel mount
Quick connect terminals 6.3 x 0.8 mm
EMC-Shielded
Compact design
Standard or medical versions available
Quick connect terminals 6.3 x 0.8 mm
EMC-Shielded
Compact design
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C20 |
Mounting Type | Screw Mount |
Gender | Male |
Current Rating | 20A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 125 V |