- RS Stock No.:
- 870-3299
- Mfr. Part No.:
- DD21.0113.1111
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3299
- Mfr. Part No.:
- DD21.0113.1111
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
DD21 Series Power Entry Module (without filter)
The DD21 series power entry modules have been designed for screw on panel mounting and come equipped with PCB terminals so the board can be mounted directly to the back of them. They have a C14 IEC appliance inlet. They have been designed to serve 3 functions. Firstly they offer appliance inlet protection class I. Second is a 2-pole line switch and lastly they have a built in fuse folder for 5x20mm fuses.
They come with a V-lock notch as standard and have covers on the rear side.
These units are non-filtered.
They come with a V-lock notch as standard and have covers on the rear side.
These units are non-filtered.
Features:
Ultra-compact design. Ideal for low profile designs
All single elements are already wired
For added safety "Extra-Safe" fuse drawers are available
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Ultra-compact design. Ideal for low profile designs
All single elements are already wired
For added safety "Extra-Safe" fuse drawers are available
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately.
Standards
VDE Certificate Number: 40018283
UL File Number: E93617
UL File Number: E93617
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect, Solder |
Switch Type | 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 125 V, 250 V |
Fuse Size | 5 x 20mm |