- RS Stock No.:
- 870-1590
- Mfr. Part No.:
- 6600.4320
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1590
- Mfr. Part No.:
- 6600.4320
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
6600 Series Power Entry Modules
Professional range of Schurter power entry modules from the 6600 series. The modules are designed to be used on appliances with protection class I.
Body Orientation - Straight
Termination Method - Quick Connect Terminals
Thermoplastic
Black
Termination Method - Quick Connect Terminals
Thermoplastic
Black
The Schurter IEC Filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.
Thermoplastic housing
IP30 protection
Panel thickness is 2 mm
IP30 protection
Panel thickness is 2 mm
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |