Schurter C14 Screw Mount IEC Connector Male, 10 (IEC) A, 15 (UL & CSA) A, 250 V ac

  • RS Stock No. 870-1467
  • Mfr. Part No. 6162.0168
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

6061 Series Power Entry Modules

Professional range of Schurter power entry modules from the 6061 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel Mount
Body Orientation - Straight
IEC Connector Type - C14
Termination Method - Quick Connect

Specifications
Attribute Value
IEC Connector Type C14
Mounting Type Screw Mount
Gender Male
Current Rating 10 (IEC) A, 15 (UL & CSA) A
Body Orientation Straight
Termination Method Quick Connect
Switch Type None
Number of Fuses None
Voltage Rating 250 V ac
Temporarily out of stock - back order for despatch 16/09/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR 9.876
units
Per unit
Per Pack*
50 +
MYR9.876
MYR493.80
*price indicative
Related Products
These high performance filters contain an additional capacitor ...
Description:
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output. Excellent performance to size ratioVoltage 250Vac max. operatingFrequency DC to 400 HzFitted with ground bleed ...
The FN 380 power entry module combines an ...
Description:
The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications ...
Roxburgh RID series are general purpose screw fixing ...
Description:
Roxburgh RID series are general purpose screw fixing IEC inlet filters, giving good performance for both common mode and differential mode interference and featuring a metal case providing a shielding effect. Applications include personal computers, peripherals, digital equipment, measuring instruments, ...
Roxburgh RIR2 series are general purpose screw fixing ...
Description:
Roxburgh RIR2 series are general purpose screw fixing IEC inlet filters with a dual pole switch, giving good performance for both common mode and differential mode interference and featuring a metal case providing a shielding effect. Applications include personal computers, ...