- RS Stock No.:
- 870-1300
- Mfr. Part No.:
- 6160.0014
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1300
- Mfr. Part No.:
- 6160.0014
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
2573 Series Power Entry Modules
Professional range of Schurter power entry modules from the 2573 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Straight
IEC Connector Type - C8
Termination Method - Solder
Mounting Style - Screw
IEC Connector Type - C8
Termination Method - Solder
Mounting Style - Screw
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C8 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 2.5A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |