- RS Stock No.:
- 869-3127
- Mfr. Part No.:
- 4797.3000
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 869-3127
- Mfr. Part No.:
- 4797.3000
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4797 Series
Professional range of Schurter power entry modules from the 4797 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140. The 4797 connectors are equipped with a V-Lock notch intended for use with a latching cordset. The cord latching system prevents against accidental removal of the cordset.
Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black
The Schurter IEC connector is a IEC C19 IEC appliance outlet J front side. This IEC connectors housing are made from black thermoplastic material acc. to UL 94V 0. This IEC connectors are suitable for appliances with protection class I acc. to IEC 61140. This C14 IEC connector has solder terminal.
V lock P lock compatible
For appliances in unattended use
VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Safety of electrical appliances for household and similar purposes
For appliances in unattended use
VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Safety of electrical appliances for household and similar purposes
Specifications
Attribute | Value |
---|---|
IEC Connector Type | J |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |