Schurter C13 IEC Socket, 10A, 250 V ac

  • RS Stock No. 867-7428
  • Mfr. Part No. 4310.0028
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

IEC Connector (C13)

Professional range of Schurter IEC free sockets. The range of sockets are available in either rewireable straight or right angle. The sockets are suitable for appliances with protection class I acc. to IEC 61140.

Straight or Right Angle options
Termination Method - Screw
Black or Grey

Specifications
Attribute Value
IEC Connector Type C13
Gender Female
Current Rating 10A
Body Orientation Straight
Termination Method Screw
Voltage Rating 250 V ac
Rewireable Yes
Temporarily out of stock - back order for despatch 02/11/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 200)
MYR 26.542
units
Per unit
Per Pack*
200 +
MYR26.542
MYR5,308.40
*price indicative