- RS Stock No.:
- 867-7204
- Mfr. Part No.:
- 4304.6058
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-7204
- Mfr. Part No.:
- 4304.6058
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
6762 Series Power Entry Modules
The Schurter 6762 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options.
Features:
Snap-in or Screw-on Mounting
Snap-in Version with 1- or 2-Pole Line Switch Available
Screw-on Version only with 2-pole Line Switch
Solder Terminals or Quick Connect Terminals
Snap-in or Screw-on Mounting
Snap-in Version with 1- or 2-Pole Line Switch Available
Screw-on Version only with 2-pole Line Switch
Solder Terminals or Quick Connect Terminals
The Schurter IEC connector is a IEC C14 mains inlet connector complete with line switch 1 or 2 pole and fuse holder 1 pole. This IEC connectors housing are made from black PA6 material acc. to UL 94V 0. This IEC connectors are suitable for appliances with protection class I acc. to IEC 61140. This C14 IEC connector has bipolar switch of 4.8 mm blade terminal and black rocker.
VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Flange with countersunk holes style
Snap in version with 1 or 2 pole line switch available
REACH RoHS CE and UKCA compliant
Flange with countersunk holes style
Snap in version with 1 or 2 pole line switch available
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect, Solder |
Switch Type | 1 Pole, 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |