![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 867-6434 | ||||||||||||||||||||||
Description | Schurter C14, C18 Snap-In IEC Connector Male, 1A, 250 V ac | ||||||||||||||||||||||
Manufacturer/Brand Name | Schurter | ||||||||||||||||||||||
Manufacturer Part No. | 5123.2000.0 | ||||||||||||||||||||||
867-6434 | |
Schurter C14, C18 Snap-In IEC Connector Male, 1A, 250 V ac | |
Schurter | |
5123.2000.0 |
Date | Dec 12, 2019 |
Professional range of Schurter power entry modules from the 5132 series idea for use in rough environments. The modules are designed to be used on a wide range of applications and has a compact filter with high asymmetrical attenuation.
Features:
Solder Terminals or Quick Connect Terminals
Screw-on Version from Front or Rear Side
Snap-in Version from Front Side
PCB Version from rear side
PCB Mounting
Earth Terminal
Attribute | Value |
---|---|
IEC Connector Type | C14, C18 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 1A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Voltage Rating | 250 V ac |