- RS Stock No.:
- 173-9860
- Mfr. Part No.:
- KP01.1212.11
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 173-9860
- Mfr. Part No.:
- KP01.1212.11
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Sockets for printed circuits with switch
Combi unit comprising an EEC 22 socket and a single- or double-pole switch, black. The switch is wired.
These sockets are for soldering onto a printed circuit and are attached using two plastic harpoons (snap-fit assembly).
The thickness of the printed circuit must not exceed 1.6 mm
A cover to protect the contacts is supplied with each socket.
These sockets are for soldering onto a printed circuit and are attached using two plastic harpoons (snap-fit assembly).
The thickness of the printed circuit must not exceed 1.6 mm
A cover to protect the contacts is supplied with each socket.
Standard: IEC 320/C14
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Right Angle |
Termination Method | Solder |
Voltage Rating | 250 V |